Manufacturer Part #
R-78B5.0-2.0
5 V 2 A 6. 5V to 32 V 1 Output Linear Regulator Replacement DC DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
RECOM R-78B5.0-2.0 - Product Specification
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
RECOM R-78B5.0-2.0 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 6.5V to 32V |
| Operating Temp Range: | -40°C to +70°C |
| Efficiency: | 94% |
| Power Dissipation: | 0.35W |
| Quiescent Current: | 2mA |
| Load Capacitance: | 820µF |
| Load Regulation (%): | 1% |
| Output Current: | 2A |
| Switching Frequency-Max: | 460kHz |
| Ripple & Noise: | 75mV |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$10.74
4
$10.60
15
$10.46
25
$10.40
50+
$10.23
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole