text.skipToContent text.skipToNavigation

Manufacturer Part #

256-406

6 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
WAGO 256-406 - Technical Attributes
Attributes Table
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: Through Hole
Features & Applications

The 256-406 is a 6 position 5.08 mm pin spacing terminal strip.

Specifications:

  • Weight: 5.75 g
  • Color: gray
  • Number of poles: 6 
  • Height: 18.2 mm/0.72 inc
  • Width: 32.9 mm/1.295 inc
  • Depth: 17.6 mm/0.693 inc
  • Pin Spacing: 5.08 mm/0.2 inc
  • Measured voltage: EN 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 24 A
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.67
200
$2.63
400+
$2.57
Product Variant Information section