152PPB202KE in Bag by Illinois Capacitor/CDE | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

152PPB202KE

PPB Series 2000 V 0.0015 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Illinois Capacitor/CDE 152PPB202KE - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0015µF
Rated Voltage: 2000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 0.0016%
Height - Max: 11.45mm
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$575.00
USD
Quantity
Unit Price
1
$0.615
40
$0.605
150
$0.585
400
$0.575
1,500+
$0.545
Product Variant Information section