Manufacturer Part #
SMBJ15D-M3/H
SMBJ Series 1 W 18.2 V Uni-Directional Surface Mount TVS Diode - SMB
Product Specification Section
Vishay SMBJ15D-M3/H - Product Specification
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
Vishay SMBJ15D-M3/H - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 17V |
| Clamping Voltage-Max: | 24V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 25A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 550pF |
| Breakdown Voltage-Max: | 18.2V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$0.057
3,000
$0.0552
11,250
$0.0535
18,750
$0.0529
37,500+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount