Manufacturer Part #
SMBJ15D-M3/H
SMBJ Series 1 W 18.2 V Uni-Directional Surface Mount TVS Diode - SMB
Product Specification Section
Vishay SMBJ15D-M3/H - Product Specification
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
Vishay SMBJ15D-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17V |
Clamping Voltage-Max: | 24V |
Directional: | Uni-Directional |
Power Dissipation: | 1W |
Peak Output Current: | 25A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 550pF |
Breakdown Voltage-Max: | 18.2V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$0.0586
3,000
$0.0568
11,250
$0.0551
18,750
$0.0545
37,500+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount