Manufacturer Part #
NRC-AS06F2870TRF
NRC-AS Series 0603 287 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRC-AS06F2870TRF - Product Specification
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
NIC Components NRC-AS06F2870TRF - Technical Attributes
Attributes Table
| Resistance: | 287Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0031
20,000
$0.0029
75,000
$0.0028
150,000
$0.0028
375,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel