Manufacturer Part #
STSPIN250
STSPIN250 Series 5 V 2.6 A Low Voltage Brush DC Motor Driver - VFQFPN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:VFQFPN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STSPIN250 - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Quad |
| Output Current-Max: | 2.6A |
| Supply Current: | 1.5mA |
| Supply Voltage-Max: | 11V |
| Supply Voltage: | 1.8V to 10V |
| Fall Time: | 10ns |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | VFQFPN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount