Manufacturer Part #
L150-4090500600000
LUXEON 5050 High Power LED Emitter Neutral White 4000K CCT 90 CRI 6.1 V 526 lm
Product Specification Section
Lumileds L150-4090500600000 - Product Specification
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
Lumileds L150-4090500600000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Neutral |
CRI: | 90 |
CCT: | 4000K |
Typical Flux: | 526lm |
Efficacy-Typ: | 134lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 800mA |
Test Current: | 640mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.33
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount