text.skipToContent text.skipToNavigation

Manufacturer Part #

REM10-0505S/A

REM10 Series 10 W 4.5 to 9 V Input 5 Vout Medical Regulated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
RECOM REM10-0505S/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 84%
Load Capacitance: 2500µF
Load Regulation (%): 0.2%
Output Current: 2000mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 30mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
563
Factory Lead Time:
11 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.45
USD
Quantity
Unit Price
7+
$68.35
Product Variant Information section