Manufacturer Part #
DR125-100-R
DR Series 10 uH ±20 % Tolerance 5.35 A Shielded SMT High Power Inductor
Product Specification Section
Eaton DR125-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DR125-100-R - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 5.35A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.0189Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12.5mm x W 12.5mm x H 6mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600
$0.505
1,200
$0.50
1,800
$0.495
2,400
$0.49
3,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount