text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-15SGA

RAC03-GA Series 3 W Single Output 15 V AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03-15SGA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 85V to 305V
Output Current: 200mA
Dimension: 37 x 24 x 15 mm
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
178
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.60
USD
Quantity
Unit Price
20
$9.43
40
$9.37
60
$9.34
80
$9.31
100+
$9.23
Product Variant Information section