text.skipToContent text.skipToNavigation

Manufacturer Part #

LB3218T151K

LB Series 1207 150 uH ±10 % 105 mA 4.16 Ohm DCR Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LB3218T151K - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 105mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 3.2Ω
Test Frequency: 796kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1207 (3218 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.20
USD
Quantity
Unit Price
2,000
$0.0461
6,000
$0.0449
8,000
$0.0446
20,000
$0.0436
30,000+
$0.0427
Product Variant Information section