Manufacturer Part #
RACM100-12S/OF
RACM100 Series 100 W Single Output 12 V Open Frame Class II AC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACM100-12S/OF - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 12V |
| Input Voltage: | 120V to 370V |
| Output Current: | 8.34A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -25°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$147.80
2
$145.65
3
$144.40
4
$143.52
5+
$140.76
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount