Manufacturer Part #
ER8-120P-0.8SV-5H
120 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header
Product Specification Section
Hirose Electric ER8-120P-0.8SV-5H - Product Specification
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
Hirose Electric ER8-120P-0.8SV-5H - Technical Attributes
Attributes Table
No of Positions: | 120 |
Pitch: | 0.8 mm |
Style/Orientation: | Straight |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 500mA |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Type: | Header |
Insulation Resistance: | 1GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel