Manufacturer Part #
CMF23H-683900
CMF Series 68 mH 0.9 A 1.21 Ohm DCR Common Mode Frame Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMF23H-683900 - Product Specification
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
Triad Magnetics CMF23H-683900 - Technical Attributes
Attributes Table
| Inductance: | 68mH |
| Rated Current: | 0.9A |
| Rated Voltage: | 300V |
| Tolerance (%): | -30% to +50% |
| DC Resistance-Max: | 1.21Ω |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -25°C to +40°C |
| Dimension: | H 14mm x L 26.5mm x W 24.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.25
20
$2.20
30
$1.50
40
$2.18
100
$1.47
125
$2.14
250
$2.09
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole