text.skipToContent text.skipToNavigation

Manufacturer Part #

8V49NS0312NLGI

8V49NS0412 Series 3.3V 212.5 MHz FemtoClock® NG Clock Generator - VFQFN-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8V49NS0312NLGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3.5pF
Clock Input Frequency - Max: 1GHz
Clock Output Frequency - Max: 2.5GHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
207
Multiple Of:
207
Total
$2,651.67
USD
Quantity
Unit Price
207+
$12.81
Product Variant Information section