Manufacturer Part #
FFSP2065A
FFSP2065A Series 650 V 20 A Through Hole Silicon Carbide Schottky Diode-TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
onsemi FFSP2065A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 105A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 1.5V |
| Diode Capacitance-Max: | 88pF |
| Thermal Resistance: | 0.8°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 187W |
| Configuration: | Single |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
10
$3.12
25
$3.08
75
$3.04
150
$3.01
400+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole