text.skipToContent text.skipToNavigation

Manufacturer Part #

CBMF1608T4R7M

CBMF Series 0603 4.7 uH 0.145 A 0.24 Ohm DCR SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBMF1608T4R7M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 470mA
Tolerance (%): ±20%
DC Resistance-Max: 312mΩ
Self Resonance Frequency: 45MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
6,000
$0.072
9,000+
$0.0706
Product Variant Information section