text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68332GCAG25

M683xx Series 2 kB RAM 25 MHz 15 I/O SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC68332GCAG25 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: Flash
RAM Size: 2kB
Speed: 25MHz
No of I/O Lines: 15
InterfaceType / Connectivity: EBI/EMI/SCI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,152.00
USD
Quantity
Unit Price
300+
$33.84
Product Variant Information section