Manufacturer Part #
ESD113B102ELSE6327XTSA1
Single Line 5.5 V 0.22 pF 8 Vcl Bi-Directional SMT TVS Diode - TSSLP-2-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1646 | ||||||||||
Product Specification Section
Infineon ESD113B102ELSE6327XTSA1 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 8V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 20nA |
| Standoff Voltage: | 3.6V |
| Reverse Current-Max: | 1nA |
| Operating Temp Range: | -40°C to +85°C |
| Capacitance: | 0.22pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
597
USA:
597
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.088
25
$0.0806
150
$0.0767
1,250
$0.0724
7,500+
$0.0677
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount