text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD113B102ELSE6327XTSA1

Single Line 5.5 V 0.22 pF 8 Vcl Bi-Directional SMT TVS Diode - TSSLP-2-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1646
Product Specification Section
Infineon ESD113B102ELSE6327XTSA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 8V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 20nA
Standoff Voltage: 3.6V
Reverse Current-Max: 1nA
Operating Temp Range: -40°C to +85°C
Capacitance: 0.22pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
597
USA:
597
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.088
25
$0.0806
150
$0.0767
1,250
$0.0724
7,500+
$0.0677