Manufacturer Part #
AZ9731-1A-12DC1
AZ9731 Series SPST 12 V 40 A Quick Connect MINI-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9731-1A-12DC1 - Product Specification
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
American Zettler AZ9731-1A-12DC1 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 40A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Coil Type: | Non-Latching |
| Coil Resistance: | 90Ω |
| Switching Voltage: | 75V |
| Power Dissipation: | 4.8W |
| Contact Material: | Silver Tin Oxide |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 5 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.30
60
$1.28
100
$1.27
300
$1.25
500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Plug In