Manufacturer Part #
RGZ-2412D
RGZ Series 2W 24V Input 12V Output DC/DC Power Supply
Product Specification Section
RECOM RGZ-2412D - Product Specification
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
RECOM RGZ-2412D - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | -12V/12V |
Input Voltage: | 21.6V to 26.4V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 82% |
Load Capacitance: | 220pF |
Load Regulation (%): | 10% |
Output Current: | 84mA |
Switching Frequency-Max: | 90kHz |
Ripple & Noise: | 150mV |
Dimension: | L 19.7mm x W 10mm x H 7.1mm |
Package Style: | DIP-14 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24
$11.00
48
$10.91
72+
$10.83
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Package Style:
DIP-14
Mounting Method:
Through Hole