Manufacturer Part #
MLX90371GVS-BCC-100-SP
MLX90371 Series 5.5 V 0° to 360° SMT Triaxis® Position Processor - DMP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:DMP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Melexis MLX90371GVS-BCC-100-SP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Melexis MLX90371GVS-BCC-100-SP - Technical Attributes
| Type: | Linear/Rotary |
| Output Type: | Ratiometric |
| Linear Range: | 25mm |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 7mA to 12mA |
| Rotation Angle: | 0° to 180° |
| Operating Temp Range: | -40°C to +160°C |
| Storage Temperature Range: | -55°C to +170°C |
| No of Terminals: | 4 |
| Package Style: | DMP-4 |
| Mounting Method: | Through Hole |
Features & Applications
Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.
APPLICATIONS
• Automotive drivetrain
• Electric throttle body sensor
• Coolant valve sensor
• Turbo wastegate sensor
• Automotive human-machine interfaces
• Rotary knobs
• Menu and volume selectors
• Transmission
• Clutch and fork position sensing
• Lever/slide switch
• Chassis and safety devices
• Ride-height sensor
• Fuel level sensor
• Accelerator, brake or clutch sensor
FEATURES
• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)
• Programmable measurement range
• 12-bit angular resolution
• 10-bit thermal accuracy
• AEC-Q100 qualified to Grade 0
Available Packaging
Package Qty:
80 per Tube
Package Style:
DMP-4
Mounting Method:
Through Hole