Manufacturer Part #
AZSR131-1AE-24D
35 AMP MINIATURE POWER RELAY
Product Specification Section
American Zettler AZSR131-1AE-24D - Product Specification
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
American Zettler AZSR131-1AE-24D - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 35A |
Coil Resistance: | 410Ω |
Switching Voltage: | 277V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Through Hole |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.00
30
$1.94
100
$1.89
250
$1.85
750+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole