text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE4040DDER2R2M5A

IHLE-4040DD-5A 2.2 20% ER E3 E-Field shielded IHLP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay IHLE4040DDER2R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.15mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  10.92mm x W  10.82mm x H  4.29mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
500
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
500
$0.825
1,000
$0.81
1,500
$0.805
2,000
$0.80
2,500+
$0.785
Product Variant Information section