text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-060S105DTM

EUC-060S Series 60 W 1050 mA 57 Vdc Output Max Constant Current IP66 Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUC-060S105DTM - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 60W
Minimum Output Voltage: 34V
Maximum Output Voltage: 57V
Maximum Output Current: 1050mA
Input Power Factor: 0.96
Efficiency: 89%
Number of Output Channels: 1
Certifications: CE,cUL,FCC
Driver Class: SELV
IP Rating: IP66
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Pricing Section
Global Stock:
0
USA:
0
16
Factory Stock:Factory Stock:
159
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.10
USD
Quantity
Unit Price
2
$15.05
4
$14.94
15
$14.73
25
$14.65
50+
$14.44
Product Variant Information section