Manufacturer Part #
GBU6005
GBU6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated GBU6005 - Product Specification
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
Diodes Incorporated GBU6005 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Peak Current-Max: | 175A |
| RMS Voltage-Max: | 35V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| DC Blocking Voltage: | 50V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 2.2°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 100pF |
| No of Terminals: | 4 |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$0.43
100
$0.415
400
$0.405
1,000
$0.395
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole