Manufacturer Part #
MC9S12C128MFAE
HCS12 Series 128 KB Flash 4 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S12C128MFAE - Technical Attributes
Attributes Table
| Family Name: | HCS12 |
| Core Processor: | HCS12 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 25MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/SCI/SPI |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 2.35V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250+
$16.80
Product Variant Information section
Available Packaging
Package Qty:
1250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount