text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ETD271MJ20S

KZN Series 63 V 270 UF

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
United Chemi-Con EKZN630ETD271MJ20S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.57A
Impedance: 0.045Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 170µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
188,000
USA:
188,000
448,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
800
$0.23
2,400
$0.225
8,000+
$0.22
Product Variant Information section