text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN221K03L

220µH Unshielded Wirewound Inductor 110mA 4Ohm Max 1812 (4532 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2447
Product Specification Section
Murata LQH43CN221K03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220µH
Rated Current-Max: 110mA
Tolerance (%): ±10%
DC Resistance:
Self Resonance Frequency: 4.5MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Dimension: L  4.5mm x W  3.2mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
500
$0.162
1,500
$0.158
2,500
$0.157
5,000
$0.155
10,000+
$0.152