Manufacturer Part #
LM2931ADT-5.0RKG
LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3
Product Specification Section
onsemi LM2931ADT-5.0RKG - Product Specification
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
onsemi LM2931ADT-5.0RKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.6V |
Output Current-Max: | 100mA |
Tolerance (%): | ±3.8% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 700µV |
Load Regulation: | 50mV |
Line Regulation: | 30mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
12,500
$0.142
25,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount