Manufacturer Part #
B82559A9153A20
Fixed Inductors 15uH 10% 15.3A ERU20 AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:115 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
TDK EPCOS B82559A9153A20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82559A9153A20 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 15.3A |
| Tolerance (%): | ±10% |
| DC Resistance: | 4.65mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -25°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 22.3mm x W 22mm x H 12.1mm |
| Ratings: | AEC-Q200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
690
USA:
690
Factory Lead Time:
15 Weeks
Quantity
Unit Price
115
$4.18
230
$4.14
345
$4.12
460+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
115 per Reel
Mounting Method:
Surface Mount