Manufacturer Part #
5-146252-4
AMPMODU 8 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header
Product Specification Section
TE Connectivity 5-146252-4 - Product Specification
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
TE Connectivity 5-146252-4 - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 30V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Breakaway |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
6,080
USA:
6,080
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
320+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
320 per Box
Mounting Method:
Through Hole