text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146252-4

AMPMODU 8 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 5-146252-4 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146252-4 is a AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

Connector
Header
Plug Style
AMPMODU Product Line
Pin Contact type
Centreline is 2.54 mm [0.100 in]
Number of Positions are 8
Number of Rows are 2
Applies to PCB

View the 5-146252 series of Header

Pricing Section
Global Stock:
4,160
USA:
4,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
30
$0.815
125
$0.785
300
$0.77
1,250+
$0.73
Product Variant Information section