Manufacturer Part #
MEV1S2412SC
MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Murata Power Solutions MEV1S2412SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 21.6V to 26.4V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The MEV1S2412SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.
Features:
- UL 60950 Recognized
- RoHS compliant
- Effi ciency to 89% (Typ.)
- Power density to 0.85 W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- No heatsink required
- Industry standard pinout
- 3 kVDC isolation (1 minute)
- 5 V, 12 V, 15 V, 24 V, & 48 V inputs
- 5 V, 9 V, 12 V, & 15 V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.15
50
$5.12
75
$5.10
100
$5.08
125+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole