Manufacturer Part #
CY15B108QI-20LPXI
CY15B108QI Series 8Mb (1M x 8) 20MHz FRAM (Ferroelectric RAM) Memory IC - GQFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:GQFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY15B108QI-20LPXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon CY15B108QI-20LPXI - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 8Mb |
| Interface Type: | SPI |
| Memory Organization: | 1M x 8 |
| Supply Voltage-Nom: | 1.8V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 1.75mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | GQFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
490+
$23.20
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
GQFN-8
Mounting Method:
Surface Mount