text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK500147BN1

P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector

Product Specification Section
Panasonic Industry AXK500147BN1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The AXK500147BN1 is a part of P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector.

Features:

  • The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm.
  • Strong resistance to adverse environments! Utilizes construction for high contact reliability.
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating.
  • Automatic mounting
  • Suction area for suction-type automatic mounting machines is employed.

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the available P5K Series of Socket Connectors 

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
1,500+
$1.52