Manufacturer Part #
MFBM1V2012-300-R
MFBM1V2012 Series 0805 30 Ohm 100 MHz 6 A 10 mOhm DCR SMT Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton MFBM1V2012-300-R - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 30Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 6A |
| DC Resistance-Max: | 10mΩ |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2mm x W 1.2mm x H 0.9mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0137
12,000
$0.0134
20,000
$0.0133
60,000
$0.0129
100,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount