text.skipToContent text.skipToNavigation

Manufacturer Part #

TE092705-6

Audio Transducer Mechanical 3V 7V 60mA 5V 85dBAdBA Through Hole Pin

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited TE092705-6 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 85dB
Rated Voltage: 3V to 7V
Frequency: 2.731kHz
Impedance: 45Ω
Current Rating: 60mA
Operating Temp Range: -30°C to +70°C
Dimension: H  4.2mm x D  9mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.05
1,000+
$1.02
Product Variant Information section