text.skipToContent text.skipToNavigation

Manufacturer Part #

25THV220M8X10.5

Aluminum Electrolytic Capacitor - 25V 220uF SMT

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 25THV220M8X10.5 - Technical Attributes
Attributes Table
Series: THV
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 0.3A
ESR (Equivalent Series Resistance): 0.3Ω
Operating Temp-Max: 125°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section