Manufacturer Part #
ERA-1AEB111C
Res Thin Film 0201 110 Ohm 0.1% 0.05W(1/20W) 25ppm/C Pad SMD T/R
Product Specification Section
Panasonic Industry ERA-1AEB111C - Product Specification
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
Panasonic Industry ERA-1AEB111C - Technical Attributes
Attributes Table
Resistance: | 110Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0201 (0603 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount