Manufacturer Part #
VSMA1094600
VSMA Series 940 nm 1.5 A 120° Surface Mount High Power Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Package Style:SMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2148 | ||||||||||
Product Specification Section
Vishay VSMA1094600 - Product Specification
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
Vishay VSMA1094600 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±60° |
| Intensity: | 1950mW/sr |
| Forward (Drive) Current: | 5A |
| Forward Voltage: | 3.7V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.08
30
$1.07
75
$1.06
200
$1.04
400+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SMD-3
Mounting Method:
Surface Mount