Manufacturer Part #
SHN2D02FUTW1T1G
Diode Array 3 Independent Standard 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
onsemi SHN2D02FUTW1T1G - Product Specification
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
onsemi SHN2D02FUTW1T1G - Technical Attributes
Attributes Table
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 3ns |
| Power Dissipation: | 0.3W |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.1A |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0861
6,000
$0.0846
9,000
$0.0838
12,000
$0.0832
15,000+
$0.0812
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount