Manufacturer Part #
APX803L20-25SA-7
Supervisory Circuits 2.5V SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated APX803L20-25SA-7 - Product Specification
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
Diodes Incorporated APX803L20-25SA-7 - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.5V |
| Supply Voltage-Max: | 5.5V |
| Tolerance (%): | ±1.5% |
| No of Inputs: | 1 |
| Supply Voltage: | 0.9V to 5.5V |
| Supply Current: | 1µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0685
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount