Manufacturer Part #
MV6300AGR
Yellow 1.9 mm 50° Tinted Diffused 3 mcd 2 V Subminiature LED SMT - T 3/4
Product Specification Section
Everlight MV6300AGR - Product Specification
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
Everlight MV6300AGR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 3mcd |
Viewing Angle: | 50° |
Wavelength: | 585nm |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 2.92mm x L 2.2mm x W 2.1mm |
Package Style: | T-3/4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.18
2,000
$0.177
3,000
$0.176
4,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-3/4
Mounting Method:
Surface Mount