Manufacturer Part #
9-1676480-2
Component Tolerance 1 % General Purpose Resistor 2 0402
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Reel Package Style:AXIAL Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-1676480-2 - Product Specification
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
TE Connectivity 9-1676480-2 - Technical Attributes
Attributes Table
| Resistance: | 82kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Package Style: | AXIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20,000
$0.0025
60,000
$0.0025
100,000
$0.0024
300,000
$0.0023
500,000+
$0.0023
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Package Style:
AXIAL
Mounting Method:
Surface Mount