text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE101ELL331MM20S

KZE Series 100 V 330 uF 18 x 20 mm LS=7.5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE101ELL331MM20S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1500mA
Impedance: 0.045Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.02
1,500
$1.01
2,000+
$0.995
Product Variant Information section