text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS4006E6433HTMA1

BAS4006 Series 40 V 120mA Schottky Common Anode Diode Array SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Infineon BAS4006E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.12A
Peak Current-Max: 0.2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.72V
Diode Capacitance-Max: 5pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.25W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$840.00
USD
Quantity
Unit Price
10,000
$0.0428
20,000
$0.042
30,000
$0.0416
40,000+
$0.0411
Product Variant Information section