Manufacturer Part #
DF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Package Style:SDIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2123 | ||||||||||
onsemi DF10S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change (From) : SDIP/DIP packages under the following assembly sites using non green mold compound and SDIP package only qualified with IR reflow precondition.Description of Change (To) :Products assembled in the SDIP/DIP packages using the green Mold Compound and SDIP package had been qualified with both IR reflow and wave soldering precondition.Reason for Change:This is a change to mold compounds used for Fairchild products assembled in SDIP/DIP packages and the package SDIP has been successfully qualified with wave soldering precondition. The qualified green Mold Compounds are low halogen material with improved thermal & mechanical properties.
Part Status:
onsemi DF10S - Technical Attributes
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | SDIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1500 per
Package Style:
SDIP-4
Mounting Method:
Surface Mount